PDP SEO Portlet

TS19371CX6 RFG

Led Driver, 1 Output, Boost (Step Up), 2.5V-18V in, 1.2MHz switch, 36V/650mA out, SOT-26-6

Manufacturer:Taiwan Semiconductor
Avnet Manufacturer Part #: TS19371CX6 RFG
Secondary Manufacturer Part#: TS19371CX6 RFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS19371CX6 RF is a boost (step up) WLED driver with overvoltage protection 6 pin SOT-26 package. This step up DC to DC converter specifically designed to drive white LEDs with constant current. The device can drive up to 126 LEDs (9S14P) from 12V supply. The output capacitor can be as small as 4.7µF saving space versus alternative solutions. A low 95mV feedback voltage minimizes power loss for better efficiency. Additional provides over output voltage limiting when LEDs are disconnected. The TS19371 switches at a fixed frequency of 1.2MHz allowing the use of tiny, low profile inductors and capacitors to minimize footprint and cost where space is of major concern.

  • Inherently matched LED current
  • High efficiency of 89%
  • Drives up to 9 LEDs series at 9V to 15V input voltage
  • Drives up to 126 LEDs (9S14P) at 12V to 15V input voltage
  • Drives up to 6 (1W) LEDs series at 12V input voltage
  • Switching voltage of 36V
  • Input voltage range from 2.5V to 18V
  • Switch current limit of 650mA
  • PWM dimming control from 1KHz to 10KHz
  • Ambient temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
18 V
2.5 V
Analog|PWM
Surface Mount
MSL 1 - Unlimited
1
126
-40 to 85 °C
Constant Current
36 V
6SOT-26
6
2.9 x 1.6 x 1.1 mm
Industrial
SOT-26
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $: